Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF213T050
Newark Part No.49Y1225
Product RangeSSF213 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.250 |
| 5+ | $366.700 |
| 10+ | $360.140 |
| 25+ | $353.590 |
| 50+ | $347.040 |
Price for:Each
Minimum: 1
Multiple: 1
$373.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF213T050
Newark Part No.49Y1225
Product RangeSSF213 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current100mA
Process Connection Type-
Operating Pressure Max5bar
Housing Material304 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF213 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
304 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Output Current
100mA
Operating Pressure Max
5bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF213 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
