Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT11TFV020
Newark Part No.22AC8622
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $20.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT11TFV020
Newark Part No.22AC8622
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Clock Frequency-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
No. of Pins
56Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability