Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANIELS
Manufacturer Part NoAF8
Newark Part No.44AM7541
Also Known AsM22520/1-01
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,369.920 |
| 5+ | $1,307.350 |
| 10+ | $1,266.040 |
| 25+ | $1,217.940 |
| 50+ | $1,194.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,369.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AF8 is an adjustable upper range 8 indent crimp tool. This tool is used with 26AWG to 12AWG Amphenol MotionGrade M23 and M40 series contacts.
- Compatible with DMC® single and multiple-position turret heads
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Amphenol MotionGrade M23 & M40 Series 26-12AWG Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for AF8
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate