New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      DS300ID

                      Current Transducer, 300 A, Current Output, 1 µs Response, 14.25 to 15.75 VDC, DS Series

                      DANISENSE DS300ID
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDANISENSE
                      Manufacturer Part NoDS300ID
                      Newark Part No.24AK6670
                      Product RangeDS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerDANISENSE
                      Manufacturer Part NoDS300ID
                      Newark Part No.24AK6670
                      Product RangeDS Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Supply Voltage Range± 14.25V to ± 15.75V
                      Measured CurrentAC / DC
                      Accuracy-
                      Current Sensor TechnologyClosed Loop Flux Gate
                      Primary Current300A, ± 450A
                      Secondary Signal Type-
                      Sensor MountingScrew Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeDS Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      DS300ID is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 500A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.

                      • Linearity error maximum 1.5ppm
                      • Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
                      • Industry standard DSUB 9 pin connection
                      • Green diode for normal operation indication
                      • Full aluminum body for superior EMI shielding and extended operating temperature range
                      • Large aperture Ø1.08inch for cables and bus bars

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Measured Current

                      AC / DC

                      Current Sensor Technology

                      Closed Loop Flux Gate

                      Secondary Signal Type

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      DS Series

                      Supply Voltage Range

                      ± 14.25V to ± 15.75V

                      Accuracy

                      -

                      Primary Current

                      300A, ± 450A

                      Sensor Mounting

                      Screw Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (4)

                      Reference Manuals EN

                      Technical Data Sheet EN

                      User Manual EN

                      CAD Multiple Formats EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.