Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $11,082.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11,082.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDW500UB-2V
Newark Part No.18AM5003
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range85V AC to 265V AC
Supply Voltage Range85V AC to 265V AC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyGalvanic Isolation
Primary Current-500A to 500A
Secondary Signal TypeAnalogue
Sensor MountingPanel / Chassis
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
85V AC to 265V AC
Accuracy
-
Primary Current
-500A to 500A
Sensor Mounting
Panel / Chassis
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
85V AC to 265V AC
Measured Current
AC / DC
Current Sensor Technology
Galvanic Isolation
Secondary Signal Type
Analogue
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate