Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No051426
Newark Part No.55AC8217
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
External Diameter-
Battery Size CodeA
External Height17.78mm
Battery TerminalsConnector
External Width33.02mm
Pack Quantity1
Battery Type / SizeA
External Depth50.8mm
Weight2.7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
1.5Ah
Battery Size Code
A
Battery Terminals
Connector
Pack Quantity
1
External Depth
50.8mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
-
External Height
17.78mm
External Width
33.02mm
Battery Type / Size
A
Weight
2.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT