New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      100003A092

                      Rechargeable Battery, 3.6 V, Nickel Cadmium, 800 mAh, AA, Connector, 1

                      DANTONA INDUSTRIES 100003A092
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDANTONA INDUSTRIES
                      Manufacturer Part No100003A092
                      Newark Part No.55AC8265
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerDANTONA INDUSTRIES
                      Manufacturer Part No100003A092
                      Newark Part No.55AC8265
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage3.6V
                      Battery TechnologyNickel Cadmium
                      Battery Capacity800mAh
                      External Diameter-
                      Battery Size CodeAA
                      Battery TerminalsConnector
                      External Height27.94mm
                      Pack Quantity1
                      External Width27.94mm
                      External Depth50.8mm
                      Battery Type / SizeAA
                      Weight2.3oz
                      Battery IEC CodeKR157/151
                      Battery NEDA Code10015
                      Battery Compliance-
                      Product Range-
                      SVHCCadmium

                      Technical Specifications

                      Battery Voltage

                      3.6V

                      Battery Capacity

                      800mAh

                      Battery Size Code

                      AA

                      External Height

                      27.94mm

                      External Width

                      27.94mm

                      Battery Type / Size

                      AA

                      Battery IEC Code

                      KR157/151

                      Battery Compliance

                      -

                      SVHC

                      Cadmium

                      Battery Technology

                      Nickel Cadmium

                      External Diameter

                      -

                      Battery Terminals

                      Connector

                      Pack Quantity

                      1

                      External Depth

                      50.8mm

                      Weight

                      2.3oz

                      Battery NEDA Code

                      10015

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Cadmium
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.