Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No3BDH001030R0001
Newark Part No.45M5937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No3BDH001030R0001
Newark Part No.45M5937
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium
Battery Capacity1.2Ah
External Diameter-
External Height-
Battery Terminals-
Pack Quantity1
External Width-
External Depth-
Battery Type / Size2/3A
Weight0.6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
-
Battery Terminals
-
External Width
-
Battery Type / Size
2/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3A
Battery Capacity
1.2Ah
External Height
-
Pack Quantity
1
External Depth
-
Weight
0.6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate