Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No4/5SC-1300WT
Newark Part No.46P4093
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No4/5SC-1300WT
Newark Part No.46P4093
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.3Ah
Battery Size Code4/5SC
External Diameter23mm
External Height34mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / Size4/5SC
Weight-000g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.3Ah
External Diameter
23mm
Battery Terminals
Solder Tab
Battery Type / Size
4/5SC
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
4/5SC
External Height
34mm
Pack Quantity
1
Weight
-000g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT