Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No4PH31
Newark Part No.55AC8250
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
External Diameter-
Battery Size CodeSub C
External Height22.61mm
Battery TerminalsConnector
Pack Quantity1
External Width46.3mm
External Depth134.37mm
Battery Type / SizeSub C
Weight10.7oz
Battery IEC CodeKR22C429
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
1.5Ah
Battery Size Code
Sub C
Battery Terminals
Connector
External Width
46.3mm
Battery Type / Size
Sub C
Battery IEC Code
KR22C429
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-
External Height
22.61mm
Pack Quantity
1
External Depth
134.37mm
Weight
10.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT