Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No850.0034
Newark Part No.55AC8242
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No850.0034
Newark Part No.55AC8242
Technical Datasheet
Battery Voltage6V
Battery TechnologyNickel Cadmium
Battery Capacity1.3Ah
External Diameter22.86mm
Battery Size Code4/5SC
External Height170.18mm
Battery TerminalsConnector
External Width-
Pack Quantity1
Battery Type / Size4/5SC
External Depth-
Weight6.5oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
6V
Battery Capacity
1.3Ah
Battery Size Code
4/5SC
Battery Terminals
Connector
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
22.86mm
External Height
170.18mm
External Width
-
Battery Type / Size
4/5SC
Weight
6.5oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT