New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  8823

                                                                                                  Rechargeable Battery, 19.2 V, Nickel Cadmium, 1.5 Ah, Pressure Contact, 1

                                                                                                  DANTONA INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DANTONA INDUSTRIES 8823
                                                                                                  ManufacturerDANTONA INDUSTRIES
                                                                                                  Manufacturer Part No8823
                                                                                                  Newark Part No.14N2314
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable

                                                                                                  Product Information

                                                                                                  DANTONA INDUSTRIES
                                                                                                  ManufacturerDANTONA INDUSTRIES
                                                                                                  Manufacturer Part No8823
                                                                                                  Newark Part No.14N2314
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage19.2V
                                                                                                  Battery TechnologyNickel Cadmium
                                                                                                  Battery Capacity1.5Ah
                                                                                                  Battery Size Code-
                                                                                                  External Diameter-
                                                                                                  Battery TerminalsPressure Contact
                                                                                                  External Height-
                                                                                                  Pack Quantity1
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Battery Type / Size-
                                                                                                  Weight-
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product Range-
                                                                                                  SVHCCadmium

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  19.2V

                                                                                                  Battery Capacity

                                                                                                  1.5Ah

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Width

                                                                                                  -

                                                                                                  Battery Type / Size

                                                                                                  -

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Cadmium

                                                                                                  Battery Technology

                                                                                                  Nickel Cadmium

                                                                                                  Battery Size Code

                                                                                                  -

                                                                                                  Battery Terminals

                                                                                                  Pressure Contact

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Weight

                                                                                                  -

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Cadmium
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.