Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBA-112708-01
Newark Part No.55AC8264
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBA-112708-01
Newark Part No.55AC8264
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Cadmium
Battery Capacity600mAh
Battery Size CodeAA
External Diameter99.57mm
Battery TerminalsConnector
External Height14.73mm
Pack Quantity1
External Width-
Battery Type / SizeAA
External Depth-
Weight1.4oz
Battery IEC CodeKR157/151
Battery NEDA Code10015
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
600mAh
External Diameter
99.57mm
External Height
14.73mm
External Width
-
External Depth
-
Battery IEC Code
KR157/151
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
AA
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
AA
Weight
1.4oz
Battery NEDA Code
10015
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT