Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBT-1008
Newark Part No.74R7510
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBT-1008
Newark Part No.74R7510
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
Battery Size Code-
External Diameter-
Battery TerminalsConnector
External Height10.16mm
External Width20.32mm
Pack Quantity1
External Depth45.72mm
Battery Type / Size-
Weight0.9oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
750mAh
External Diameter
-
External Height
10.16mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
Connector
External Width
20.32mm
External Depth
45.72mm
Weight
0.9oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate