Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP4S
Newark Part No.48AK3861
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP4S
Newark Part No.48AK3861
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium, Lithium Ion
Battery Capacity1.45Ah
External Diameter-
Battery Size Code-
External Height5.08mm
Battery TerminalsConnector
External Width33.02mm
Pack Quantity1
External Depth81.28mm
Battery Type / Size-
Weight1.9oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.45Ah
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium, Lithium Ion
External Diameter
-
External Height
5.08mm
External Width
33.02mm
External Depth
81.28mm
Weight
1.9oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate