Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP6PLS
Newark Part No.48AK3867
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP6PLS
Newark Part No.48AK3867
Technical Datasheet
Battery Voltage3.8V
Battery TechnologyLithium
Battery Capacity2.9Ah
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height3.3mm
Pack Quantity1
External Width48.26mm
External Depth119.13mm
Battery Type / Size-
Weight1.6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.8V
Battery Capacity
2.9Ah
Battery Size Code
-
External Height
3.3mm
External Width
48.26mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
External Depth
119.13mm
Weight
1.6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate