Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP7
Newark Part No.48AK3873
Technical Datasheet
Battery Voltage3.8V
Battery TechnologyLithium, Lithium Polymer
Battery Capacity1.96Ah
External Diameter-
Battery Size Code-
External Height3.05mm
Battery TerminalsConnector
External Width37.59mm
Pack Quantity1
External Depth92.96mm
Battery Type / Size-
Weight2.1oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.8V
Battery Capacity
1.96Ah
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium, Lithium Polymer
External Diameter
-
External Height
3.05mm
External Width
37.59mm
External Depth
92.96mm
Weight
2.1oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate