Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-21-37
Newark Part No.02AM8032
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $83.570 |
25+ | $79.770 |
50+ | $77.640 |
100+ | $75.100 |
250+ | $72.560 |
Price for:Each
Minimum: 1
Multiple: 1
$83.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-21-37
Newark Part No.02AM8032
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
Battery Size CodeAA
External Diameter-mm
External Height1.99mm
Battery TerminalsSolder Tab
External Width1.14mm
Pack Quantity1
External Depth2.85mm
Battery Type / SizeAA
Weight-
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
2.1Ah
External Diameter
-mm
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
1.99mm
External Width
1.14mm
External Depth
2.85mm
Weight
-
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT