Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-242
Newark Part No.60AC4566
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-242
Newark Part No.60AC4566
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.4Ah
External Diameter15.24mm
External Height33.02mm
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / Size2/3A
Weight0.7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.24mm
Battery Terminals
Connector
External Width
-
Battery Type / Size
2/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3A
Battery Capacity
1.4Ah
External Height
33.02mm
Pack Quantity
1
External Depth
-
Weight
0.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate