Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-281
Newark Part No.60AC4568
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-281
Newark Part No.60AC4568
Technical Datasheet
Battery Voltage6V
Battery Size Code2/3A
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter-
Battery TerminalsConnector
External Height50.8mm
External Width-
Pack Quantity1
Battery Type / Size2/3A
External Depth17.78mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
-
External Height
50.8mm
Pack Quantity
1
External Depth
17.78mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3A
Battery Capacity
1.2Ah
Battery Terminals
Connector
External Width
-
Battery Type / Size
2/3A
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate