Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-304
Newark Part No.48AK3882
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-304
Newark Part No.48AK3882
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.6Ah
Battery Size CodeAA
External Diameter-
Battery TerminalsConnector
External Height14.99mm
External Width42.67mm
Pack Quantity1
Battery Type / SizeAA
External Depth98.55mm
Weight5.6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
1.6Ah
External Diameter
-
External Height
14.99mm
Pack Quantity
1
External Depth
98.55mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Connector
External Width
42.67mm
Battery Type / Size
AA
Weight
5.6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate