Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-343
Newark Part No.60AC4579
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-343
Newark Part No.60AC4579
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2Ah
External Diameter-
External Height53.34mm
Battery TerminalsConnector
Pack Quantity1
External Width14.48mm
Battery Type / Size-
External Depth27.94mm
Weight1.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
-
Battery Terminals
Connector
External Width
14.48mm
External Depth
27.94mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
2Ah
External Height
53.34mm
Pack Quantity
1
Battery Type / Size
-
Weight
1.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate