Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-475
Newark Part No.48AK3883
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-475
Newark Part No.48AK3883
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3.8Ah
External Diameter-
Battery Size Code-
External Height17.78mm
Battery TerminalsConnector
Pack Quantity1
External Width68.58mm
Battery Type / Size-
External Depth99.06mm
Weight11.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
3.8Ah
Battery Size Code
-
Battery Terminals
Connector
External Width
68.58mm
External Depth
99.06mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-
External Height
17.78mm
Pack Quantity
1
Battery Type / Size
-
Weight
11.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate