Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoELB1210N
Newark Part No.83T6413
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.2Ah
Battery Size Code4/5A
External Diameter17.78mm
External Height43.18mm
Battery TerminalsConnector
External Width-
Pack Quantity1
Battery Type / Size4/5A
External Depth-
Weight1.1oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.2Ah
External Diameter
17.78mm
Battery Terminals
Connector
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
4/5A
External Height
43.18mm
External Width
-
Battery Type / Size
4/5A
Weight
1.1oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT