Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoELBN-0504N
Newark Part No.55AC8259
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoELBN-0504N
Newark Part No.55AC8259
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
External Diameter-
Battery Size CodeD
External Height32.77mm
Battery TerminalsWire Leads
External Width63.25mm
Pack Quantity1
Battery Type / SizeD
External Depth129.29mm
Weight17oz
Battery IEC CodeKR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
4Ah
Battery Size Code
D
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
129.29mm
Battery IEC Code
KR20
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
-
External Height
32.77mm
External Width
63.25mm
Battery Type / Size
D
Weight
17oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT