Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoEPP-CA1155
Newark Part No.14N3866
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoEPP-CA1155
Newark Part No.14N3866
Technical Datasheet
Battery Voltage10.8V
Battery TechnologyNickel Cadmium
Battery Capacity600mAh
External Diameter-
Battery Size Code-
Battery TerminalsPressure Contact
External Height64.77mm
Pack Quantity1
External Width61.976mm
External Depth36.068mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
10.8V
Battery Capacity
600mAh
Battery Size Code
-
External Height
64.77mm
External Width
61.976mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
-
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
36.068mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT