Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.620 |
| 5+ | $27.860 |
| 10+ | $27.190 |
| 25+ | $25.200 |
| 50+ | $22.990 |
| 100+ | $19.890 |
| 250+ | $18.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER3WK2
Newark Part No.84M9034
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter-
Battery TerminalsConnector
External Height-
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight0.2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
1.2Ah
Battery Terminals
Connector
External Width
-
External Depth
-
Weight
0.2oz
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Thionyl Chloride
External Diameter
-
External Height
-
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
