Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A34-1-0-2W
Newark Part No.48AK3904
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A34-1-0-2W
Newark Part No.48AK3904
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity3.4Ah
Battery Size Code-
External Diameter17.78mm
Battery TerminalsWire Leads
External Height-
External Width-
Pack Quantity1
Battery Type / Size-
External Depth68.58mm
Weight2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
3.4Ah
External Diameter
17.78mm
External Height
-
Pack Quantity
1
External Depth
68.58mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
-
Battery Type / Size
-
Weight
2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate