Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL74A68-4-10-2W
Newark Part No.48AK3907
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL74A68-4-10-2W
Newark Part No.48AK3907
Technical Datasheet
Battery Voltage7.4V
Battery TechnologyLithium Ion
Battery Capacity6.8Ah
Battery Size Code-
External Diameter-
Battery TerminalsWire Leads
External Height35.56mm
External Width35.56mm
Pack Quantity1
External Depth68.58mm
Battery Type / Size-
Weight8oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.4V
Battery Capacity
6.8Ah
External Diameter
-
External Height
35.56mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
35.56mm
External Depth
68.58mm
Weight
8oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate