Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLR1130
Newark Part No.31C8919
Technical Datasheet
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity50mAh
Battery TerminalsFlat Top
External Height3.05mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC CodeLR54
Battery NEDA Code1168A
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The V10GA is a LR54 1168A 1.5V/50mAh Non-rechargeable Battery, alkaline technology with flat-top terminal and pressure connector.
Applications
Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
50mAh
External Height
3.05mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
LR54
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
External Diameter
11.6mm
Battery Terminals
Flat Top
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
1168A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate