Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoSC-1500
Newark Part No.93C9890
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
Battery Size CodeSub C
External Diameter23mm
Battery TerminalsPressure Contact
External Height43mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeSub C
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Product Overview
The SC-1500 is a 1.2V/1.5Ah Rechargeable Battery features a nickel cadmium technology. It features pressure contact terminals and sub-C size cell.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.5Ah
External Diameter
23mm
External Height
43mm
Pack Quantity
1
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
Sub C
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Alternatives for SC-1500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT