Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoSC-2200CS
Newark Part No.60AC4603
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoSC-2200CS
Newark Part No.60AC4603
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity2.2Ah
External Diameter22.86mm
Battery Size CodeSub C
Battery TerminalsFlat Top
External Height42.93mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeSub C
Weight0.7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.2Ah
Battery Size Code
Sub C
External Height
42.93mm
Pack Quantity
1
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
22.86mm
Battery Terminals
Flat Top
External Width
-
External Depth
-
Weight
0.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate