Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-267
Newark Part No.48AK3910
Technical Datasheet
Battery Voltage18V
Battery TechnologyNickel Cadmium
Battery Capacity1.3Ah
For Use WithSkil Power Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TOOL-267 nickel cadmium battery is used in Skil power tools and meets or exceeds original manufacturer specifications.
- Nickel cadmium (NICD) chemistry
- Capacity is 1300mAh, voltage is 18V
- Rechargeable
- Measurement is 5.3 x 3.3 x 3inch
Technical Specifications
Battery Voltage
18V
Battery Capacity
1.3Ah
Product Range
-
Battery Technology
Nickel Cadmium
For Use With
Skil Power Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
