Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.460 |
| 5+ | $16.040 |
| 10+ | $15.630 |
| 25+ | $14.970 |
| 50+ | $14.320 |
| 100+ | $13.650 |
| 250+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTR133A
Newark Part No.11C0940
Technical Datasheet
Battery Voltage4.5V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter17.1mm
Battery Capacity600mAh
Battery TerminalsRaised Positive and Flat Negative
External Height49.9mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code3MR50
Battery NEDA Code1314M
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TR133A is a Non-rechargeable Battery with alkaline technology and PCB pins terminals. It is suitable for watch, calculator and photo battery applications.
Applications
Power Management, Commercial, Imaging, Video & Vision
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
Battery Capacity
600mAh
External Height
49.9mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
3MR50
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
17.1mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
1314M
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability