Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTR134A
Newark Part No.22C4955
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter17.1mm
Battery Capacity600mAh
External Height66.5mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code4MR50
Battery NEDA Code1409M
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
600mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
4MR50
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
17.1mm
External Height
66.5mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
1409M
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate