Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoXLT20
Newark Part No.55AC8260
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Cadmium
Battery Capacity800mAh
Battery Size CodeAA
External Diameter-
External Height15.24mm
Battery TerminalsConnector
Pack Quantity1
External Width28.29mm
External Depth147.57mm
Battery Type / SizeAA
Weight4.4oz
Battery IEC CodeKR157/151
Battery NEDA Code10015
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
800mAh
External Diameter
-
Battery Terminals
Connector
External Width
28.29mm
Battery Type / Size
AA
Battery IEC Code
KR157/151
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
AA
External Height
15.24mm
Pack Quantity
1
External Depth
147.57mm
Weight
4.4oz
Battery NEDA Code
10015
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT