Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoZZ-39-211
Newark Part No.55AC8263
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoZZ-39-211
Newark Part No.55AC8263
Technical Datasheet
Battery Voltage6V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
External Diameter-
Battery Size CodeSub C
Battery TerminalsWire Leads
External Height22.61mm
Pack Quantity1
External Width44.96mm
Battery Type / SizeSub C
External Depth111.25mm
Weight7.9oz
Battery IEC CodeKR22C429
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
6V
Battery Capacity
1.5Ah
Battery Size Code
Sub C
External Height
22.61mm
External Width
44.96mm
External Depth
111.25mm
Battery IEC Code
KR22C429
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
Sub C
Weight
7.9oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT