Print Page
HBT-30
COMM HEADSET, OVER-THE-HEAD, 23DB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVID CLARK
Manufacturer Part NoHBT-30
Newark Part No.42AH9241
Product RangeHBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDAVID CLARK
Manufacturer Part NoHBT-30
Newark Part No.42AH9241
Product RangeHBT Series
Technical Datasheet
Communication TypeBluetooth Technology
Hearing Protection StyleEarmuff
Hearing Protection TypeHeadband
Product TypeProtective Communication
Noise Reduction Rating23dB
Product RangeHBT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Communication Type
Bluetooth Technology
Hearing Protection Type
Headband
Noise Reduction Rating
23dB
SVHC
No SVHC (23-Jan-2024)
Hearing Protection Style
Earmuff
Product Type
Protective Communication
Product Range
HBT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate