Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The HP04-1/05-240 is a 240V/10W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- 100mm Standard lead length
- 0.5mm² Black silicone VDE approved wire
- IP54 Protection rating
- 40 to 290°C Operating temperature range
Applications
HVAC, Security, Test & Measurement, Communications & Networking
Technical Specifications
Power Rating
10W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (16-Jul-2019)
Supply Voltage
240V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
