New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      82-16565

                      AC/DC Power Supply, ITE, 12 V, 1.1 A

                      DEFENDER SECURITY 82-16565
                      DEFENDER SECURITY 82-16565
                      DEFENDER SECURITY 82-16565
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part No82-16565
                      Newark Part No.95W2620
                      Product RangeDefender Security
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$56.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $56.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part No82-16565
                      Newark Part No.95W2620
                      Product RangeDefender Security
                      Power Supply ApplicationsITE
                      No. of Outputs-
                      Output Power Max-
                      Output Voltage - Output 112V
                      Output Current - Output 11.1A
                      Output Voltage - Output 2-
                      Output Current - Output 21.1A
                      Output Connector-
                      Output Voltage - Output 3-
                      Output Current - Output 31.1A
                      Power Supply Output TypeFixed
                      Input Voltage AC Min100V
                      Input Voltage VAC100V AC to 240V AC
                      Input Voltage AC Max240V
                      Product RangeDefender Security
                      Plug TypeNEMA 5-15P
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      CCTV 9-Camera 12VDC 5A Power Supply

                      • Input voltage: AC 100~240V
                      • Output voltage: DC 12V +-5%
                      • PTC (resettable) fuse rating: 1.1A
                      • UL listed, CE and RoHS certified
                      • Power outputs for up to four cameras
                      • 5A total current output

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      -

                      Output Current - Output 1

                      1.1A

                      Output Current - Output 2

                      1.1A

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Input Voltage VAC

                      100V AC to 240V AC

                      Product Range

                      Defender Security

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Outputs

                      -

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Connector

                      -

                      Output Current - Output 3

                      1.1A

                      Input Voltage AC Min

                      100V

                      Input Voltage AC Max

                      240V

                      Plug Type

                      NEMA 5-15P

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.