New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Cameras
                                                                                                  5. Covert
                                                                                                  Print Page

                                                                                                  82-20515

                                                                                                  Security Surveillance System Kit, 2.4GHz, 4 Channel, 9" TFT LCD, 720p, Night Vision

                                                                                                  DEFENDER SECURITY
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  DEFENDER SECURITY 82-20515
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-20515
                                                                                                  Newark Part No.78Y7702
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-20515
                                                                                                  Newark Part No.78Y7702
                                                                                                  Image Sensor Size-
                                                                                                  Resolution-
                                                                                                  Supply Voltage12V
                                                                                                  Illumination Min-
                                                                                                  Camera Lens Style3.6mm
                                                                                                  IR Range Max15m
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  9" Wireless 720p 4-channel Video Surveillance Kit This compact,tablet-style", wireless, all-in-one DVR features battery or wired power operation, touch-sensitive panel buttons and up to 4-channel recording/monitoring (720p reordering on 2-channels/CIF on other 2 channels). The 2.4GHz FHSS secure wireless transmission achieves a maximum 600ft open air range. The kit includes the 9" monitor/DVR, two of the wireless 720p bullet cameras and the AC power adapters for both the DVR and cameras.

                                                                                                  • Easy wireless camera set-up/pairing
                                                                                                  • Motion / Manual / Schedule recording to MicroSD card (up to 128GB; MicroSD card sold separately)
                                                                                                  • Free smart phone remote viewing APP
                                                                                                  • Supports up to four cameras (kit includes 2 cameras)
                                                                                                  • Includes 5V, 2A power supply Camera
                                                                                                  • Two wireless outdoor 720p cameras with 2-way audio
                                                                                                  • 24pcs IR LEDs and built-in IR cut filter (night vision up to 40ft)
                                                                                                  • 3.6mm fixed lens
                                                                                                  • IP55 weatherproof with rugged metal housing and easy to adjust bracket
                                                                                                  • Each camera includes 12V, 500mA power supply Additional Wireless Cameras

                                                                                                  Applications

                                                                                                  Security, Audio & Video, Commercial

                                                                                                  Technical Specifications

                                                                                                  Image Sensor Size

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  12V

                                                                                                  Camera Lens Style

                                                                                                  3.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Illumination Min

                                                                                                  -

                                                                                                  IR Range Max

                                                                                                  15m

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.