New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Cameras
                                                                                                  5. Dome
                                                                                                  Print Page

                                                                                                  SR-401E3-1

                                                                                                  700TVL Vandal Resistant Dome Camera with Varifocal Lens and IR

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY SR-401E3-1
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part NoSR-401E3-1
                                                                                                  Newark Part No.11X5872
                                                                                                  Product RangeDome Cameras
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$99.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 1
                                                                                                  $9,944.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part NoSR-401E3-1
                                                                                                  Newark Part No.11X5872
                                                                                                  Product RangeDome Cameras
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Image Sensor Size-
                                                                                                  Resolution700TVL
                                                                                                  Supply Voltage12VDC
                                                                                                  Illumination Min0lx
                                                                                                  Camera Lens Style2.8mm to 12mm Varifocal
                                                                                                  IR Range Max20m
                                                                                                  Product RangeDome Cameras
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Monitor your home or business with this high resolution dome camera, featuring varifocal lens and IR illumination for night viewing. <lt/>strong<gt/> <lt/>/strong<gt/>

                                                                                                  • Sony Effio-E CCD sensor
                                                                                                  • Vandal resistance dome housing
                                                                                                  • 60ft range
                                                                                                  • 700TVL resolution
                                                                                                  • 2.8-12mm varifocal lens
                                                                                                  • Minimum Illumination: 0 lux (IR on)
                                                                                                  • IR LEDs: 21
                                                                                                  • Video Output: 1Vp-p 75ohm. Y/C Separated
                                                                                                  • Video Connector: BNC
                                                                                                  • Operating Temperature: -20°C to 50°C
                                                                                                  • Power Supply (not included): 12VDC

                                                                                                  Applications

                                                                                                  Audio & Video, Security, Sound & Video, Utilities

                                                                                                  Technical Specifications

                                                                                                  Image Sensor Size

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Camera Lens Style

                                                                                                  2.8mm to 12mm Varifocal

                                                                                                  Product Range

                                                                                                  Dome Cameras

                                                                                                  Resolution

                                                                                                  700TVL

                                                                                                  Illumination Min

                                                                                                  0lx

                                                                                                  IR Range Max

                                                                                                  20m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.