Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE04TFNDV-F2000-D
Newark Part No.65AC4649
Product RangeC400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE04TFNDV-F2000-D
Newark Part No.65AC4649
Product RangeC400 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity4GB
Product RangeC400 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C400 Series SLC Industrial CompactFlash cards are manufactured in the USA at our own facilities in Poway, California. The cards are supported by Delkin’s locked-down Bill of Materials that ensures consistent product performance and future compatibility. Delkin’s Industrial line of CompactFlash is the perfect solution for enterprises demanding specific higher qualitative and performance functions in a widely accepted, time-tested form factor.
- Use for new designs
- Advanced Wear Leveling
- ECC error correction
- Up to 50 MB/sec sustained write speed
- Compliant with CompactFlash Specification Rev. 4.1
- Operating modes – Memory, PCMCIA I/O, True IDE (PIO6 & MDMA4) IDE UDMA4
- Compliant with European Union Directive 2011/65/EU (ROHS 2-2.4) & GB/T 26572-2011 (China ROHS 2)
- Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
- Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
- Humidity: 95% R-H, MIL-STD-810, Method 507.4
- Altitude: 80,000 feet
- NAND Single Level Cell flash (SLC)
Applications
Industrial, Consumer Electronics
Notes
Use for new designs
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Product Range
C400 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Memory Capacity
4GB
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate