New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      CE08TLQVR-X3000-D

                      Flash Memory Card, SLC, Compact Flash Card, Type I, 8 GB, 3.3 V, -40 °C, 85 °C, C670 Series

                      DELKIN DEVICES CE08TLQVR-X3000-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELKIN DEVICES
                      Manufacturer Part NoCE08TLQVR-X3000-D
                      Newark Part No.74AC7908
                      Product RangeC670 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$66.200
                      5+$66.200
                      10+$66.200
                      20+$66.200
                      50+$66.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $66.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDELKIN DEVICES
                      Manufacturer Part NoCE08TLQVR-X3000-D
                      Newark Part No.74AC7908
                      Product RangeC670 Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeCompact Flash Card, Type I
                      Memory Capacity8GB
                      Supply Voltage Nom3.3V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeC670 Series
                      SVHCTo Be Advised

                      Product Overview

                      CE08TLQVR-X3000-D is a C670 series ultra high performance compact flash memory card. Application includes Industrial computers, light systems, agriculture, embedded systems, manufacturing, gaming, data acquisition, military, automotive, telecommunications.

                      • 8GB capacity, SLC flash type
                      • Global wear levelling, advanced ECC error correction 72bit / 1KB
                      • Up to 150MB/sec sustained read speed and 135MB/sec sustained write speed
                      • 15Hz to 2,000Hz, MIL-STD-810, Method 514.5 vibration
                      • 95% R-H, MIL-STD-810, method 507.4 humidity, 80,000 feet altitude
                      • NAND single level cell flash (SLC) or multi level cell flash (MLC)
                      • SLC: 4 - 64GB, MLC: 8 - 128GB capacities supported, supports 3.3-Volt and 5-Volt operation
                      • 1.433 ±.006inch length, 1.685 ±.004inch width
                      • 100MB/s sustained read, 80MB/s sustained write, 10,000 insertion cycles connector durability
                      • Operating temperature range from -40 to +85°C

                      Technical Specifications

                      Flash Memory Card Type

                      Compact Flash Card, Type I

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Memory Capacity

                      8GB

                      Operating Temperature Min

                      -40°C

                      Product Range

                      C670 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.