Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoSE25TLMFX-1D000-3
Newark Part No.13AJ2100
Product RangeD330 Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
| 10+ | $23.800 |
| 25+ | $22.760 |
| 40+ | $22.240 |
| 80+ | $20.310 |
| 230+ | $18.630 |
| 440+ | $18.100 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE25TLMFX-1D000-3
Newark Part No.13AJ2100
Product RangeD330 Series
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1, Class 10
Memory Capacity256MB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeD330 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
256MB
Operating Temperature Min
-40°C
Product Range
D330 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
