Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No420012
Newark Part No.62M2627
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSingle Flash
Lens Diameter148mm
Product Range-
IP / NEMA RatingIP65
Power Rating2W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24VDC
Lens Diameter
148mm
IP / NEMA Rating
IP65
External Height
120mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Single Flash
Product Range
-
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate