Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0412HHA-A
Newark Part No.77AH7292
Product RangeASB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0412HHA-A
Newark Part No.77AH7292
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial8.154CFM
Flow Rate - Metric0.231m³/min
Air Flow - CFM8.154CFM
Noise Rating29.5dBA
Power Rating720mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.231m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.231m³/min
Noise Rating
29.5dBA
Rated Speed
7000rpm
Current Rating
60mA
Air Flow - m3/min
0.231m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
8.154CFM
Air Flow - CFM
8.154CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate