Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0512EHF-F00
Newark Part No.77AH7424
Product RangePFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
1+ | $31.310 |
864+ | $28.670 |
Price for:Each
Minimum: 288
Multiple: 144
$9,017.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0512EHF-F00
Newark Part No.77AH7424
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth32mm
Flow Rate - Imperial31.55CFM
Bearing TypeBall Bearing
Air Flow - CFM31.55CFM
Flow Rate - Metric0.894m³/min
Noise Rating51.2dBA
Power Rating6.48W
Rated Speed10000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating540mA
IP Rating-
Air Flow - m3/min0.894m³/min
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Flow Rate - Imperial
31.55CFM
Air Flow - CFM
31.55CFM
Noise Rating
51.2dBA
Rated Speed
10000rpm
Current Rating
540mA
Air Flow - m3/min
0.894m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.894m³/min
Power Rating
6.48W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate