Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRU-24V40AMN
Newark Part No.84AJ1343
Product RangeDRU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $620.450 |
100+ | $590.910 |
200+ | $562.760 |
Price for:Each
Minimum: 20
Multiple: 10
$12,409.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRU-24V40AMN
Newark Part No.84AJ1343
Product RangeDRU Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC30V
Backup Time @ Capacity-
Output Voltage24V
Power Supply MountingDIN Rail
Product RangeDRU Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
To Be Advised
Input Voltage DC
30V
Output Voltage
24V
Product Range
DRU Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate