Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212GHE-CF00
Newark Part No.78AH8627
Product RangeAFB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212GHE-CF00
Newark Part No.78AH8627
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial240.96CFM
Bearing TypeBall Bearing
Flow Rate - Metric6.823m³/min
Air Flow - CFM240.96CFM
Noise Rating62dBA
Power Rating29.4W
Rated Speed5200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating2.45A
IP Rating-
Air Flow - m3/min6.823m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
240.96CFM
Flow Rate - Metric
6.823m³/min
Noise Rating
62dBA
Rated Speed
5200rpm
Current Rating
2.45A
Air Flow - m3/min
6.823m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
240.96CFM
Power Rating
29.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate